066302.5HXSL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.973
Unit Price: 1,06000 €
Datasheet
Image for 066302.5HXSL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

066302.5HXSL

DigiKey Part Number
066302.5HXSL-ND
Manufacturer
Manufacturer Product Number
066302.5HXSL
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
066302.5HXSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
55.0
Part Status
Obsolete
Approval Agency
CCC, CSA, KTL, METI, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
0.02 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37212500411Littelfuse Inc.3.973WK4258BK-ND1,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes