Direct
Similar

0663.400HXSL | |
|---|---|
DigiKey Part Number | 0663.400HXSL-ND |
Manufacturer | |
Manufacturer Product Number | 0663.400HXSL |
Description | FUSE BRD MNT 400MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0663.400HXSL Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 1.1 |
Part Status Obsolete | Approval Agency CSA, KTL, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.239 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37204000411 | Littelfuse Inc. | 872 | WK4240BK-ND | 1,06000 € | Direct |
| 37204000001 | Littelfuse Inc. | 15 | F5482CT-ND | 1,17000 € | Similar |
| 0034.6611 | SCHURTER Inc. | 99 | 486-1468-ND | 1,02000 € | Similar |




