0663.315ZRLL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.002
Unit Price: 1,17000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 239
Unit Price: 1,02000 €
Datasheet
Image for 0663.315ZRLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0663.315ZRLL

DigiKey Part Number
0663.315ZRLL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0663.315ZRLL
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Customer Reference
Detailed Description
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0663.315ZRLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Melting I²t
0.8
Part Status
Obsolete
Approval Agency
CSA, KTL, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
0.326 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37203150001Littelfuse Inc.1.002F5481CT-ND1,17000 €Direct
0034.6610SCHURTER Inc.239486-1467-ND1,02000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types