0663.100ZRLL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 563
Unit Price: 1,33000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 98
Unit Price: 1,03000 €
Datasheet
Image for 0663.100ZRLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0663.100ZRLL

DigiKey Part Number
0663.100ZRLL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0663.100ZRLL
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Customer Reference
Detailed Description
100 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0663.100ZRLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.08
Approval Agency
CSA, KTL, SEMKO, UL, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
DC Cold Resistance
1.994 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes