0663.080HXLL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.985
Unit Price: 1,44000 €
Datasheet
Image for 0663.080HXLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0663.080HXLL

DigiKey Part Number
0663.080HXLL-ND
Manufacturer
Manufacturer Product Number
0663.080HXLL
Description
FUSE BOARD MNT 80MA 250VAC RAD
Customer Reference
Detailed Description
80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0663.080HXLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.06
Part Status
Obsolete
Approval Agency
CSA, KTL, SEMKO, UL, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
2.648 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37200800001Littelfuse Inc.1.985F5475CT-ND1,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types