Direct

0663.063ZRLL | |
|---|---|
DigiKey Part Number | 0663.063ZRLL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0663.063ZRLL |
Description | FUSE BOARD MNT 63MA 250VAC RAD |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0663.063ZRLL Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.05 |
Part Status Obsolete | Approval Agency CSA, KTL, SEMKO, UL, VDE |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 4.49 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37200630001 | Littelfuse Inc. | 342 | WK6335CT-ND | 1,77000 € | Direct |
| 0034.6603 | SCHURTER Inc. | 47 | 486-1460-ND | 1,55000 € | Direct |



