Similar

066202.5HXLL | |
|---|---|
DigiKey Part Number | 066202.5HXLL-ND |
Manufacturer | |
Manufacturer Product Number | 066202.5HXLL |
Description | FUSE BOARD MNT 2.5A 250VAC RAD |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 066202.5HXLL Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 1.94 |
Mounting Type Through Hole | Approval Agency CSA, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.024 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37012500000 | Littelfuse Inc. | 693 | F5470CT-ND | 0,96000 € | Similar |


