0662001.HXLL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.000
Unit Price: 1,22000 €
Datasheet
Image for 0662001.HXLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0662001.HXLL

DigiKey Part Number
0662001.HXLL-ND
Manufacturer
Manufacturer Product Number
0662001.HXLL
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0662001.HXLL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.33
Approval Agency
CSA, SEMKO, UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
DC Cold Resistance
0.064 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types