Direct

0662.800ZRLL | |
|---|---|
DigiKey Part Number | 0662.800ZRLL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0662.800ZRLL |
Description | FUSE BRD MNT 800MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0662.800ZRLL Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.22 |
Mounting Type Through Hole | Approval Agency CSA, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.078 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37008000000 | Littelfuse Inc. | 475 | F7810CT-ND | 0,88000 € | Direct |
| 0034.6013 | SCHURTER Inc. | 925 | 486-2006-ND | 0,90000 € | Direct |



