Direct
Similar

0662.500HXSL | |
|---|---|
DigiKey Part Number | 0662.500HXSL-ND |
Manufacturer | |
Manufacturer Product Number | 0662.500HXSL |
Description | FUSE BRD MNT 500MA 250VAC RADIAL |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0662.500HXSL Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 0.09 |
Mounting Type Through Hole | Approval Agency CSA, SEMKO, UL, VDE |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.128 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37005000410 | Littelfuse Inc. | 10.873 | WK4941BK-ND | 1,02000 € | Direct |
| 37005000000 | Littelfuse Inc. | 937 | WK4941CT-ND | 1,12000 € | Similar |



