0662.250HXLL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 840
Unit Price: 1,12000 €
Datasheet
Image for 0662.250HXLL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0662.250HXLL

DigiKey Part Number
0662.250HXLL-ND
Manufacturer
Manufacturer Product Number
0662.250HXLL
Description
FUSE BRD MNT 250MA 250VAC RADIAL
Customer Reference
Detailed Description
250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0662.250HXLL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
0.058
Mounting Type
Through Hole
Approval Agency
CSA, SEMKO, UL, VDE
Fuse Type
Size / Dimension
0.335" Dia x 0.333" H (8.50mm x 8.45mm)
Current Rating (Amps)
DC Cold Resistance
1.46 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37002500000Littelfuse Inc.840F5468CT-ND1,12000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types