Similar

0662.040HXLL | |
|---|---|
DigiKey Part Number | 0662.040HXLL-ND |
Manufacturer | |
Manufacturer Product Number | 0662.040HXLL |
Description | FUSE BOARD MNT 40MA 250VAC RAD |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0662.040HXLL Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 1.6E-4 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.335" Dia x 0.333" H (8.50mm x 8.45mm) |
Current Rating (Amps) | DC Cold Resistance 7.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 37000400000 | Littelfuse Inc. | 0 | 37000400000-ND | 2,33878 € | Similar |


