0603SFS250F/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.980
Unit Price: 1,53000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.696
Unit Price: 0,90000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.704
Unit Price: 0,93000 €
Datasheet
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFS250F/32-2

DigiKey Part Number
0603SFS250F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFS250F/32-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.63
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
Current Rating (Amps)
DC Cold Resistance
0.041 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
040802.5WRLittelfuse Inc.2.98018-040802.5WRCT-ND1,53000 €Similar
SF-0603S250M-2Bourns Inc.3.696SF-0603S250M-2CT-ND0,90000 €Similar
SF-0603SP250M-2Bourns Inc.11.704SF-0603SP250M-2CT-ND0,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes