Similar

0603SFS100FM/32-2 | |
|---|---|
DigiKey Part Number | 0603SFS100FM/32-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603SFS100FM/32-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.093 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.2 Ohms |


