0603SFP100F/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.950
Unit Price: 1,26000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.837
Unit Price: 0,93000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.057
Unit Price: 0,66000 €
Datasheet
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFP100F/32-2

DigiKey Part Number
0603SFP100F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFP100F/32-2
Description
FUSE BOARD MOUNT 1A 32VDC 0603
Customer Reference
Detailed Description
1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.08
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.063" L x 0.032" W x 0.032" H (1.60mm x 0.81mm x 0.81mm)
Fuse Type
DC Cold Resistance
0.21 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC06H1A-TREaton - Electronics Division2.950283-CC06H1A-TRCT-ND1,26000 €Similar
SF-0603HI100M-2Bourns Inc.3.837SF-0603HI100M-2CT-ND0,93000 €Similar
SF-0603SP100M-2Bourns Inc.6.057SF-0603SP100M-2CT-ND0,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes