0603SFF500FM/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 17.328
Unit Price: 0,58000 €
Datasheet

Similar


Bourns Inc.
In Stock: 309
Unit Price: 0,90000 €
Datasheet
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFF500FM/32-2

DigiKey Part Number
0603SFF500FM/32-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFF500FM/32-2
Description
FUSE BOARD MOUNT 5A 32VDC 0603
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Melting I²t
0.7
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.037" H (1.60mm x 0.80mm x 0.95mm)
Current Rating (Amps)
DC Cold Resistance
0.013 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-0603S500-2Bourns Inc.17.328SF-0603S500-2CT-ND0,58000 €Similar
SF-0603S500M-2Bourns Inc.309SF-0603S500M-2CT-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes