Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

0603SFF200F/32-2 | |
|---|---|
DigiKey Part Number | 0603SFF200F/32-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603SFF200F/32-2 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
EDA/CAD Models | 0603SFF200F/32-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.06 |
Part Status Obsolete | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
Current Rating (Amps) | DC Cold Resistance 0.052 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467002.NR | Littelfuse Inc. | 17.854 | F1397CT-ND | 1,54000 € | Direct |
| 0441005.WR | Littelfuse Inc. | 0 | F3536CT-ND | 1,50000 € | Similar |
| 3412.0119.22 | SCHURTER Inc. | 4.103 | 486-1668-1-ND | 0,88000 € | Direct |
| 3412.0119.24 | SCHURTER Inc. | 0 | 486-3412.0119.24CT-ND | 0,82000 € | Direct |
| F0603E2R00FSTR | KYOCERA AVX | 23.634 | 478-2866-1-ND | 0,37000 € | Direct |









