


0603L300SLYR | |
|---|---|
DigiKey Part Number | 18-0603L300SLYRTR-ND - Tape & Reel (TR) 18-0603L300SLYRCT-ND - Cut Tape (CT) 18-0603L300SLYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L300SLYR |
Description | PTC RESET FUSE 3.0A 6V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,41400 € | 7,07 € |
| 10 | 1,30300 € | 13,03 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 0,99750 € | 99,75 € |
| 250 | 0,89632 € | 224,08 € |
| 500 | 0,82634 € | 413,17 € |
| 1.000 | 0,77041 € | 770,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62942 € | 2.517,68 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |



