



0603L200SLYR | |
|---|---|
DigiKey Part Number | F6131TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603L200SLYR |
Description | PTC RESET FUSE 6V 2A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 50 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,73198 € | 2.927,92 € |
| Unit Price without VAT: | 0,73198 € |
|---|---|
| Unit Price with VAT: | 0,87106 € |

