



0603L020YR | |
|---|---|
DigiKey Part Number | F2901TR-ND - Tape & Reel (TR) F2901CT-ND - Cut Tape (CT) F2901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L020YR |
Description | PTC RESET FUSE 9V 200MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 200 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 500 mA | |
Current - Max | 40 A | |
Time to Trip | 600 ms | |
Resistance - Initial (Ri) (Min) | 550 mOhms | |
Resistance - Post Trip (R1) (Max) | 3.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87200 € | 4,36 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,66700 € | 33,35 € |
| 100 | 0,61540 € | 61,54 € |
| 250 | 0,55308 € | 138,27 € |
| 500 | 0,51004 € | 255,02 € |
| 1.000 | 0,47016 € | 470,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35133 € | 1.405,32 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |







