



0603L010YR | |
|---|---|
DigiKey Part Number | F2900TR-ND - Tape & Reel (TR) F2900CT-ND - Cut Tape (CT) F2900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L010YR |
Description | PTC RESET FUSE 15V 100MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 900 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,88200 € | 4,41 € |
| 10 | 0,81400 € | 8,14 € |
| 50 | 0,67540 € | 33,77 € |
| 100 | 0,62320 € | 62,32 € |
| 250 | 0,56004 € | 140,01 € |
| 500 | 0,51646 € | 258,23 € |
| 1.000 | 0,47608 € | 476,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35575 € | 1.423,00 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |










