
0603L001/60YR | |
|---|---|
DigiKey Part Number | 18-0603L001/60YRTR-ND - Tape & Reel (TR) 18-0603L001/60YRCT-ND - Cut Tape (CT) 18-0603L001/60YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L001/60YR |
Description | PTC RESET FUSE 60V 10MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 10 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L001/60YR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 10 mA | |
Current - Trip (It) | 50 mA | |
Current - Max | 40 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 15 Ohms | |
Resistance - Post Trip (R1) (Max) | 100 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,29600 € | 6,48 € |
| 10 | 1,19400 € | 11,94 € |
| 50 | 0,99140 € | 49,57 € |
| 100 | 0,91470 € | 91,47 € |
| 250 | 0,82192 € | 205,48 € |
| 500 | 0,75780 € | 378,90 € |
| 1.000 | 0,70037 € | 700,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57220 € | 2.288,80 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |






