Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05710028L

DigiKey Part Number
5666-05710028L-ND
Manufacturer
Manufacturer Product Number
05710028L
Description
FUSE HLDR CART 600V 30A PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
30 A
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,17000 €28,17 €
523,36800 €116,84 €
1021,55800 €215,58 €
5017,85840 €892,92 €
10016,45640 €1.645,64 €
25014,75776 €3.689,44 €
50013,57948 €6.789,74 €
Manufacturers Standard Package
Unit Price without VAT:28,17000 €
Unit Price with VAT:33,52230 €