Similar

0511035.M | |
|---|---|
DigiKey Part Number | 0511035.M-ND |
Manufacturer | |
Manufacturer Product Number | 0511035.M |
Description | FUSE CARTRIDGE 35A 32V 5AG |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Category | Mounting Type Requires Holder |
Manufacturer Littelfuse Inc. | Fuse Type Cartridge |
Series | Package / Case 5AG, 10mm x 38mm (Midget) |
Packaging Bulk | Size / Dimension 0.379" Dia x 1.500" L (9.63mm x 38.10mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGU-35 | Eaton - Bussmann Electrical Division | 4 | AGU-35-ND | 11,31000 € | Similar |


