
0511030.M | |
|---|---|
DigiKey Part Number | 0511030.M-ND |
Manufacturer | |
Manufacturer Product Number | 0511030.M |
Description | FUSE CARTRIDGE 30A 32V 5AG |
Customer Reference | |
Detailed Description | Fuse Cartridge Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.379" Dia x 1.500" L (9.63mm x 38.10mm) |


