
0505010.MAT3P | |
|---|---|
DigiKey Part Number | 0505010.MAT3P-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0505010.MAT3P |
Description | FUSE CERM 10A 450VAC 450VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 450 V 450 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 20kA |
Part Status Active | Melting I²t 91.0 |
Mounting Type Requires Holder | Approval Agency CE, cULus, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 450 V | DC Cold Resistance 0.0167 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,54435 € | 3.544,35 € |
| Unit Price without VAT: | 3,54435 € |
|---|---|
| Unit Price with VAT: | 4,21778 € |












