
0501020.WRS | |
|---|---|
DigiKey Part Number | F7133TR-ND - Tape & Reel (TR) F7133CT-ND - Cut Tape (CT) F7133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501020.WRS |
Description | FUSE BOARD MOUNT 20A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501020.WRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 54.76 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.002 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13400 € | 5,67 € |
| 10 | 1,04800 € | 10,48 € |
| 50 | 0,86900 € | 43,45 € |
| 100 | 0,80190 € | 80,19 € |
| 250 | 0,72060 € | 180,15 € |
| 500 | 0,66442 € | 332,21 € |
| 1.000 | 0,61237 € | 612,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49512 € | 1.485,36 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |







