
0501015.WRA | |
|---|---|
DigiKey Part Number | F11322TR-ND - Tape & Reel (TR) F11322CT-ND - Cut Tape (CT) F11322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501015.WRA |
Description | FUSE BOARD MOUNT 15A 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 39.7 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93600 € | 4,68 € |
| 10 | 0,86400 € | 8,64 € |
| 50 | 0,71680 € | 35,84 € |
| 100 | 0,66140 € | 66,14 € |
| 250 | 0,59448 € | 148,62 € |
| 500 | 0,54816 € | 274,08 € |
| 1.000 | 0,50526 € | 505,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40065 € | 1.201,95 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |





