0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498125.H

DigiKey Part Number
0498125.H-ND
Manufacturer
Manufacturer Product Number
0498125.H
Description
FUSE AUTO 125A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498125.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
73200.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.000394 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Factory Stock: 700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,07000 €3,07 €
52,55200 €12,76 €
102,35400 €23,54 €
501,95280 €97,64 €
1001,80130 €180,13 €
3001,58373 €475,12 €
5001,49118 €745,59 €
1.0001,37354 €1.373,54 €
5.0001,35385 €6.769,25 €
Manufacturers Standard Package
Unit Price without VAT:3,07000 €
Unit Price with VAT:3,65330 €