
04980921GXM5-SS | |
|---|---|
DigiKey Part Number | 04980921GXM5-SS-ND |
Manufacturer | |
Manufacturer Product Number | 04980921GXM5-SS |
Description | FUSE HLDR BLT DWN 32V 200A INLNE |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 32V 1 Circuit Bolt Down Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products MIDI (AMI) |
Mfr | Fuse Type Bolt Down |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Bolt Down |
Fuse Size 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | Contact Material Steel |
Current Rating (Amps) 200 A | Contact Finish Zinc |

