
04980905ZXT | |
|---|---|
DigiKey Part Number | 04980905ZXT-ND |
Manufacturer | |
Manufacturer Product Number | 04980905ZXT |
Description | MIDI FUSE HOLDER |
Customer Reference | |
Detailed Description | Fuse Holder 200 A 1 Circuit Bolt Down Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200 A |
Mfr | For Use With/Related Products MIDI (AMI) |
Series | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Termination Style Bolt Down |

