
0498080.TXN | |
|---|---|
DigiKey Part Number | 0498080.TXN-ND |
Manufacturer | |
Manufacturer Product Number | 0498080.TXN |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 24600.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.541 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,31400 € | 21,57 € |
| 10 | 3,97900 € | 39,79 € |
| 50 | 3,30040 € | 165,02 € |
| 100 | 3,04360 € | 304,36 € |
| 250 | 2,73304 € | 683,26 € |
| 500 | 2,51790 € | 1.258,95 € |
| 1.000 | 2,41080 € | 2.410,80 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |


