
0498050.MXM6 | |
|---|---|
DigiKey Part Number | 0498050.MXM6-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.MXM6 |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 13000.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 1.025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,05200 € | 10,26 € |
| 10 | 1,89300 € | 18,93 € |
| 50 | 1,57020 € | 78,51 € |
| 100 | 1,44850 € | 144,85 € |
| 250 | 1,30128 € | 325,32 € |
| 500 | 1,19940 € | 599,70 € |
| 1.000 | 1,10492 € | 1.104,92 € |
| 5.000 | 1,06694 € | 5.334,70 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

