40 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498040.MXM6

DigiKey Part Number
0498040.MXM6-ND
Manufacturer
Manufacturer Product Number
0498040.MXM6
Description
FUSE AUTO 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
10000.0
Part Status
Active
Approval Agency
UR
Mounting Type
Bolt Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
1.398 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 964
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,47000 €2,47 €
52,05200 €10,26 €
101,89300 €18,93 €
501,57020 €78,51 €
1001,44850 €144,85 €
2501,30128 €325,32 €
5001,19940 €599,70 €
1.0001,10492 €1.104,92 €
5.0001,06694 €5.334,70 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €