100A 32 VDC Fuse Fuse Link Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0496100.Z

DigiKey Part Number
0496100.Z-ND
Manufacturer
Manufacturer Product Number
0496100.Z
Description
FUSE LINK 100A 32VDC IN-LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100A 32 VDC Fuse Fuse Link Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
0496100.Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Type
Fuse Link
Current Rating (Amps)
100A
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Automotive
Features
-
Class
-
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Breaking Capacity @ Rated Voltage
2kA
Package / Case
In-Line
Size / Dimension
2.394" L x 0.729" W x 0.661" H (60.80mm x 18.30mm x 16.80mm)
Grade
-
Qualification
-
DC Cold Resistance
0.46 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,67000 €54,67 €
545,34600 €226,73 €
1041,82300 €418,23 €
5034,61520 €1.730,76 €
10032,03380 €3.203,38 €
Manufacturers Standard Package
Unit Price without VAT:54,67000 €
Unit Price with VAT:65,05730 €