
0496060.Z | |
|---|---|
DigiKey Part Number | 0496060.Z-ND |
Manufacturer | |
Manufacturer Product Number | 0496060.Z |
Description | FUSE LINK 60A 32VDC IN-LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60A 32 VDC Fuse Fuse Link Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0496060.Z Models |
Category | Voltage Rating - DC 32 VDC |
Manufacturer Littelfuse Inc. | Applications Automotive |
Series | Approval Agency UL |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 2kA |
Mounting Type Free Hanging (In-Line) | Package / Case In-Line |
Fuse Type Fuse Link | Size / Dimension 2.394" L x 0.729" W x 0.661" H (60.80mm x 18.30mm x 16.80mm) |
Current Rating (Amps) 60A | DC Cold Resistance 0.92 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,09720 € | 1.604,86 € |
| Unit Price without VAT: | 32,09720 € |
|---|---|
| Unit Price with VAT: | 38,19567 € |

