
0495030.UXA | |
|---|---|
DigiKey Part Number | 0495030.UXA-ND |
Manufacturer | |
Manufacturer Product Number | 0495030.UXA |
Description | FUSE AUTO 30A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1kA |
Packaging Bulk | Melting I²t 1480.0 |
Part Status Active | Approval Agency UR |
Mounting Type Requires Holder | Operating Temperature -40°C ~ 125°C |
Fuse Type | Color Pink |
Current Rating (Amps) | Size / Dimension 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 2.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,16800 € | 10,84 € |
| 10 | 2,00000 € | 20,00 € |
| 50 | 1,65920 € | 82,96 € |
| 100 | 1,53050 € | 153,05 € |
| 250 | 1,37492 € | 343,73 € |
| 500 | 1,26720 € | 633,60 € |
| 1.000 | 1,16735 € | 1.167,35 € |
| 5.000 | 1,13355 € | 5.667,75 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

