


0495020.UXA | |
|---|---|
DigiKey Part Number | 0495020.UXA-ND |
Manufacturer | |
Manufacturer Product Number | 0495020.UXA |
Description | FUSE AUTO 20A 32VAC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1750.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.555" L x 0.472" W x 1.063" H (14.10mm x 12.00mm x 27.00mm) | |
DC Cold Resistance | 4.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 1,97400 € | 9,87 € |
| 10 | 1,82200 € | 18,22 € |
| 50 | 1,51140 € | 75,57 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,25248 € | 313,12 € |
| 500 | 1,15444 € | 577,22 € |
| 1.000 | 1,06354 € | 1.063,54 € |
| 5.000 | 1,02133 € | 5.106,65 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


