494 Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0494001.NRHF

DigiKey Part Number
F5804TR-ND - Tape & Reel (TR)
F5804CT-ND - Cut Tape (CT)
F5804DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0494001.NRHF
Description
FUSE BRD MNT 1A 32VAC 32VDC 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0494001.NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0212
Approval Agency
CSA, UR
Operating Temperature
-50°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
50,89600 €4,48 €
100,82700 €8,27 €
500,68600 €34,30 €
1000,63280 €63,28 €
2500,56876 €142,19 €
5000,52448 €262,24 €
1.0000,48345 €483,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38165 €1.908,25 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €