
0491002.MAT1 | |
|---|---|
DigiKey Part Number | F5537CT-ND - Cut Tape (CT) F5537TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0491002.MAT1 |
Description | FUSE BRD MNT 2A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.0473 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,52440 € | 52,44 € |
| 250 | 0,47140 € | 117,85 € |
| 500 | 0,43472 € | 217,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34352 € | 343,52 € |
| 2.000 | 0,31654 € | 633,08 € |
| 3.000 | 0,30167 € | 905,01 € |
| 5.000 | 0,29433 € | 1.471,65 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

