04853.15DR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 7.284
Unit Price: 3,82000 €
Datasheet
3.15 A 250 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04853.15DR

DigiKey Part Number
F5925TR-ND - Tape & Reel (TR)
F5925CT-ND - Cut Tape (CT)
F5925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04853.15DR
Description
FUSE BRD MNT 3.15A 250VAC 600VDC
Customer Reference
Detailed Description
3.15 A 250 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.304
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.0395 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.