
04820019ZXPF | |
|---|---|
DigiKey Part Number | 18-04820019ZXPF-ND |
Manufacturer | |
Manufacturer Product Number | 04820019ZXPF |
Description | ACS ALARM HLDR PANEL MT 19 POLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 481 Alarm Fuse | |
Fuse Type | Indicating Fuse | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,16000 € | 136,16 € |
| 5 | 112,89200 € | 564,46 € |
| 10 | 104,08300 € | 1.040,83 € |
| 50 | 87,35280 € | 4.367,64 € |
| Unit Price without VAT: | 136,16000 € |
|---|---|
| Unit Price with VAT: | 162,03040 € |

