


04820019ZXBF | |
|---|---|
DigiKey Part Number | 18-04820019ZXBF-ND |
Manufacturer | |
Manufacturer Product Number | 04820019ZXBF |
Description | ACS ALARM HLDR PCB MT 19 POLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 481 Alarm Fuse | |
Fuse Type | Indicating Fuse | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,16000 € | 127,16 € |
| 5 | 105,42800 € | 527,14 € |
| 10 | 97,20600 € | 972,06 € |
| 50 | 81,02240 € | 4.051,12 € |
| Unit Price without VAT: | 127,16000 € |
|---|---|
| Unit Price with VAT: | 151,32040 € |

