Fuse Holder 15 A 125V 17 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820017ZXB

DigiKey Part Number
F1416-ND
Manufacturer
Manufacturer Product Number
04820017ZXB
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 17 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Blade
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
17
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Contact Material
Beryllium Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
481 Alarm Fuse
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
535,09400 €175,47 €
Manufacturers Standard Package
Unit Price without VAT:35,09400 €
Unit Price with VAT:41,76186 €