Image for 04820013ZXPF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820013ZXPF

DigiKey Part Number
04820013ZXPF-ND
Manufacturer
Manufacturer Product Number
04820013ZXPF
Description
FUSE HLDR BLADE 125V 15A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 13 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
481 Alarm Fuse
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
13
Part Status
Active
Voltage
Mounting Type
Termination Style
PC Pin
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Contact Material
Beryllium Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1534,00133 €510,02 €
Manufacturers Standard Package
Unit Price without VAT:34,00133 €
Unit Price with VAT:40,46158 €