
04820011ZXBF | |
|---|---|
DigiKey Part Number | 18-04820011ZXBF-ND |
Manufacturer | |
Manufacturer Product Number | 04820011ZXBF |
Description | ACS ALARM HLDR PCB MT 11 POLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Indicating Fuse |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 15 A | Contact Material Beryllium Copper |
For Use With/Related Products 481 Alarm Fuse | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,62000 € | 90,62 € |
| 5 | 75,14400 € | 375,72 € |
| 10 | 69,29300 € | 692,93 € |
| 50 | 57,31020 € | 2.865,51 € |
| 100 | 55,89660 € | 5.589,66 € |
| Unit Price without VAT: | 90,62000 € |
|---|---|
| Unit Price with VAT: | 107,83780 € |

