Fuse Holder 15 A 125V 10 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820010ZXPF

DigiKey Part Number
04820010ZXPF-ND
Manufacturer
Manufacturer Product Number
04820010ZXPF
Description
FUSE HLDR BLADE 125V 15A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 10 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
481 Alarm Fuse
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
10
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
PC Pin
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Contact Material
Beryllium Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.