
04820009ZXPF | |
|---|---|
DigiKey Part Number | 18-04820009ZXPF-ND |
Manufacturer | |
Manufacturer Product Number | 04820009ZXPF |
Description | ACS ALARM HLDR PANEL MT 9 POLE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Indicating Fuse |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style PC Pin |
Current Rating (Amps) 15 A | Contact Material Beryllium Copper |
For Use With/Related Products 481 Alarm Fuse | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,93000 € | 68,93 € |
| 5 | 57,16800 € | 285,84 € |
| 20 | 48,60550 € | 972,11 € |
| 60 | 42,68733 € | 2.561,24 € |
| 100 | 41,37980 € | 4.137,98 € |
| Unit Price without VAT: | 68,93000 € |
|---|---|
| Unit Price with VAT: | 82,02670 € |

