Fuse Holder 15 A 125V 7 Circuit Blade Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820007ZXPF

DigiKey Part Number
04820007ZXPF-ND
Manufacturer
Manufacturer Product Number
04820007ZXPF
Description
FUSE HLDR BLADE 125V 15A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 15 A 125V 7 Circuit Blade Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
481 Alarm Fuse
Mfr
Fuse Type
Blade
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
7
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
PC Pin
Fuse Size
0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm)
Contact Material
Beryllium Copper
Current Rating (Amps)
15 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.