
04820006ZXBF | |
|---|---|
DigiKey Part Number | 04820006ZXBF-ND |
Manufacturer | |
Manufacturer Product Number | 04820006ZXBF |
Description | FUSE HOLDER BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 125V 6 Circuit Blade Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 481 Alarm Fuse | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 6 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 13,77067 € | 206,56 € |
| Unit Price without VAT: | 13,77067 € |
|---|---|
| Unit Price with VAT: | 16,38710 € |

